Arrow Electronic Components Online
ATSX53290PC1R0|ADVTHERM|simage
ATSX53290PC1R0|ADVTHERM|limage
Heat Sinks

ATS-X53290P-C1-R0

Heat Sink, BGA Cooling Solutions

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Product Length (mm)
    29
  • Product Depth (mm)
    29
  • Product Height (mm)
    17.5

Documentation and Resources

Datasheets
Design resources