Heat Sinks
ATS-X53250G-C1-R0
Heat Sink Passive BGA Straight Clip Chomerics T766 8.1°C/W Blue Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Chomerics T766
Thermal Resistance
8.1@200LFM
Fin Style
Straight
Device Cooled
BGA
Attachment Method
Clip
Finish
Blue Anodized
Mounting
Clip
Product Length (mm)
25
Product Depth (mm)
25
Product Height (mm)
12.5

