Arrow Electronic Components Online
ATSPCBT1078|ADVTHERM|simage
ATSPCBT1078|ADVTHERM|limage
Heat Sinks

ATS-PCBT1078

Heat Sink Passive TO-220 Finger Screw Mount Aluminum 8.9°C/W Black Anodized

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    8.9@200LFM
  • Fin Style
    Finger
  • Device Cooled
    TO-220
  • Finish
    Black Anodized
  • Mounting
    Screw Mount
  • Product Length (mm)
    19
  • Product Depth (mm)
    19
  • Product Height (mm)
    12.7

Documentation and Resources

Datasheets
Design resources