Arrow Electronic Components Online
ATS56002C4R0|ADVTHERM|simage
ATS56002C4R0|ADVTHERM|limage
Heat Sinks

ATS-56002-C4-R0

Heat Sink Passive ASIC Spread SMD Aluminum 9°C/W Black Anodized

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    9@200LFM
  • Fin Style
    Spread
  • Device Cooled
    ASIC
  • Attachment Method
    Tape
  • Finish
    Black Anodized
  • Mounting
    Surface Mount
  • Product Length (mm)
    25
  • Product Depth (mm)
    25
  • Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources