Heat Sinks
ATS-56001-C4-R0
Heat Sink Passive ASIC Spread SMD Aluminum 5.3°C/W Red Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
5.3@200LFM
Fin Style
Spread
Device Cooled
ASIC
Attachment Method
Tape
Finish
Red Anodized
Mounting
Surface Mount
Product Length (mm)
19
Product Depth (mm)
19
Product Height (mm)
9

