Heat Sinks
ATS-52270P-C1-R0
Heat Sink Passive BGA Spread SMD Aluminum 3.66°C/W Blue Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
3.66@200LFM
Fin Style
Spread
Device Cooled
BGA
Attachment Method
Tape
Finish
Blue Anodized
Mounting
Surface Mount
Product Length (mm)
27
Product Depth (mm)
27
Product Height (mm)
17.5

