Arrow Electronic Components Online
ATP062SKIT01|SINE|simage
ATP062SKIT01|SINE|limage
Connector Headers and PCB Receptacles

ATP06-2S-KIT01

Wire to Board Connector, Straight, Cable Mount

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Gender
    SKT
  • Number of Contacts
    2
  • Maximum Current Rating (A)
    25
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100

Documentation and Resources

Datasheets
Design resources