Connector Headers and PCB Receptacles
ATP04-2P-BM13
Conn Shrouded Header (4 Sides) HDR 2 POS 6.7mm Solder ST Top Entry Thru-Hole
AmphenolProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.7
Body Orientation
Straight
Maximum Current Rating (A)
25
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
22
Product Depth (mm)
32.7
Product Height (mm)
28.6
Mounting
Through Hole

