Embedded System Development Boards and Kits
ATMEGA328P-XMINI
ATMEGA328P Microcontroller Evaluation Kit 8MHz/16MHz CPU
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
ATMEGA328P
Supported Device Technology
Microcontroller
USB
1
SPI
1
JTAG Support
Yes
Daughter Cards
No

