Microcontrollers - MCUs
ATMEGA1284-MUR
ATMEGA1284-MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin VQFN - Arrow.com
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
ATmega
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
20
Maximum Clock Rate (MHz)
20
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
16KB
Programmability
Yes
Interface Type
SPI/USART
Number of I/Os
32
No. of Timers
3
PWM
6
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
2
UART
0
USB
0
SPI
3
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
44
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
44
Lead Shape
No Lead

