Arrow Electronic Components Online
ATM90E2XDB|MICROCHP|simage
ATM90E2XDB|MICROCHP|limage
Power Management Development Boards and Kits

ATM90E2X-DB

ATM90E26 Specialized Power IC and Module Demonstration Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    Specialized Power IC and Module
  • Input Voltage Range
    3.3VDC(Typ)/9VDC(Typ)/100VAC to 240VAC
  • Supported Device
    ATM90E26

Documentation and Resources

Datasheets
Design resources