Arrow Electronic Components Online
ATF1508AS7AX100|MICROCHP|simage
ATF1508AS7AX100|MICROCHP|limage
Complex Programmable Logic Devices - CPLDs

ATF1508AS-7AX100

CPLD ATF1500Family 3KGates 128Macro Cells 125MHz 5V 100-Pin TQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.55
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ATF1500
  • Program Memory Type
    ROMLess
  • Number of Logic Blocks/Elements
    8
  • Number of Global Clocks
    3
  • Number of Macro Cells
    128
  • Product Terms
    40
  • Device System Gates
    3000
  • Data Gate
    No
  • Maximum Number of User I/Os
    80
  • Number of Flip Flops
    128
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    166.7
  • Maximum Internal Frequency (MHz)
    125
  • Maximum Clock to Output Delay (ns)
    4.5
  • Maximum Propagation Delay Time (ns)
    7.5
  • Speed Grade
    7
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    ATF1500
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    14.1(Max) mm
  • Package Length
    14.1(Max) mm
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources