Authenticators
ATECC608B-SSHCZ-B
Cryptographic Co Processor With Secure Hardware Based Key Storage
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Tradename
CryptoAuthentication™
Encryption Standard
AES-128|SHA-256
Minimum Endurance (Cycles)
400000
Data Retention (Year)
10
Key Size
256bit
Number of Keys
16
Interface Type
I2C/SWI
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

