Arrow Electronic Components Online
ATAES132AMAHEQS|MICROCHP|simage
ATAES132AMAHEQS|MICROCHP|limage
EEPROM

ATAES132A-MAHEQ-S

EEPROM Serial-SPI 32K-bit 2K x 16 3.3V/5V 8-Pin UDFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    32K
  • Organization
    2Kx16
  • Address Bus Width (bit)
    3
  • Programmability
    Yes
  • Data Retention (Year)
    50
  • Max. Access Time (ns)
    40
  • Maximum Operating Frequency (MHz)
    10
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Number of Bits per Word (bit)
    16
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources