Arrow Electronic Components Online
ATA00BB18SL|ARTESYNP|simage
ATA00BB18SL|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

ATA00BB18S-L

Module DC-DC 2-OUT -12V/12V 0.125A 3W 7-Pin SMD Module

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    9
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    0.125
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    350
  • Switching Regulator
    Yes
  • Load Regulation
    1.2%
  • Line Regulation
    1%
  • Efficiency (%)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    8
  • Package Width
    13.7
  • Package Length
    24
  • PCB changed
    7
  • Supplier Package
    SMD Module
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources