Secure Microcontrollers and TPM
AT97SC3205T-G3M4C20B
Secure MCU 8bit AVR RISC ROM 3.3V 32-Pin VQFN EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Data Bus Width (bit)
8
Program Memory Type
ROM
Programmability
Yes
No. of Timers
1
Interface Type
I2C
UART
0
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Parallel Master Port
No
Real Time Clock
No
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

