Arrow Electronic Components Online
AT93C66BMAHMT|MICROCHP|simage
AT93C66BMAHMT|MICROCHP|limage
EEPROM

AT93C66B-MAHM-T

EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Chip Density (bit)
    4K
  • Organization
    512x8|256x16
  • Address Bus Width (bit)
    9|8
  • Programmability
    Yes
  • Data Retention (Year)
    100
  • Max. Access Time (ns)
    1000
  • Maximum Operating Frequency (MHz)
    0.25
  • Interface Type
    Serial-3Wire
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Number of Bits per Word (bit)
    8|16
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources