Arrow Electronic Components Online
AT88SC1616CPU|MICROCHP|simage
AT88SC1616CPU|MICROCHP|limage
EEPROM

AT88SC1616C-PU

EEPROM Serial-2Wire 16K-bit 1K x 16 3.3V/5V 8-Pin PDIP W Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992b.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    16K
  • Organization
    1Kx16
  • Programmability
    Yes
  • Data Retention (Year)
    10
  • Max. Access Time (ns)
    35000
  • Maximum Operating Frequency (MHz)
    5
  • Interface Type
    Serial-2Wire
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    No
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) - 0.38(Min)
  • Package Width
    7.11(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP W
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources