Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8523.52.00.90
Automotive
No
PPAP
No
Tradename
CryptoCompanion™
Encryption Standard
SHA-1
Minimum Endurance (Cycles)
100000
Data Retention (Year)
10
Key Size
64bit
Number of Keys
16
Memory Size
4.5KB
Interface Type
TWI
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.48(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

