Arrow Electronic Components Online
AT622101231|SINE|simage
AT622101231|SINE|limage
Connector Contact

AT62-210-1231

Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Machined Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    19.27
  • Contact Size
    12
  • Wire Size (AWG)
    12-14
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources