Arrow Electronic Components Online
AT32UC3A1256AUT|MICROCHP|simage
AT32UC3A1256AUT|MICROCHP|limage
Microcontrollers - MCUs

AT32UC3A1256-AUT

MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AT32
  • Instruction Set Architecture
    RISC
  • Device Core
    AVR
  • Core Architecture
    AVR
  • Maximum CPU Frequency (MHz)
    66
  • Maximum Clock Rate (MHz)
    66
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    64KB
  • Maximum Expanded Memory Size
    64MB
  • Programmability
    Yes
  • Interface Type
    Ethernet/I2C/I2S/SPI/USART/USB
  • Number of I/Os
    69
  • No. of Timers
    3
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    10
  • USART
    4
  • UART
    0
  • USB
    1
  • SPI
    6
  • I2C
    1
  • I2S
    1
  • CAN
    0
  • Ethernet
    1
  • Watchdog
    1
  • Minimum Operating Supply Voltage (V)
    1.65|3
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.95|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    14 mm
  • Package Length
    14 mm
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources