Microcontrollers - MCUs
AT32UC3A0512-ALUR
MCU 32-bit AVR RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
AT32
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
66
Maximum Clock Rate (MHz)
66
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
64KB
Maximum Expanded Memory Size
64MB
Programmability
Yes
Interface Type
Ethernet/I2C/I2S/SPI/USART/USB
Number of I/Os
109
No. of Timers
3
PWM
1
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
16
USART
4
UART
0
USB
1
SPI
6
I2C
1
I2S
1
CAN
0
Ethernet
1
Watchdog
1
Minimum Operating Supply Voltage (V)
1.65|3
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
1.95|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20.1(Max)
Package Length
20.1(Max)
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

