Arrow Electronic Components Online
AT28C25615PU|MICROCHP|simage
AT28C25615PU|MICROCHP|limage
EEPROM

AT28C256-15PU

EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin PDIP W Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    256K
  • Organization
    32Kx8
  • Address Bus Width (bit)
    15
  • Programmability
    Yes
  • Data Retention (Year)
    10
  • Max. Access Time (ns)
    150
  • Output Enable Access Time (ns)
    70
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    4.5 to 5.5
  • Operating Current (mA)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tube
  • Number of Bits per Word (bit)
    8
  • Mounting
    Through Hole
  • Package Height
    3.94(Max)
  • Package Width
    14.4(Max)
  • Package Length
    37.3(Max)
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP W
  • Pin Count
    28
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources