Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Chip Density (bit)
1M
Organization
128Kx8
Programmability
Yes
Data Retention (Year)
10
Max. Access Time (ns)
150
Output Enable Access Time (ns)
55
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
4.5 to 5.5
Operating Current (mA)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
2.79(Min)
Package Width
11.51(Max)
Package Length
14.1(Max)
PCB changed
32
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
32
Lead Shape
J-Lead

