EEPROM
AT24C16C-SSHM-B
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Chip Density (bit)
16K
Organization
2Kx8
Programmability
Yes
Data Retention (Year)
100
Max. Access Time (ns)
550
Maximum Operating Frequency (MHz)
1
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tube
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1.48(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

