Arrow Electronic Components Online
AT17LV25610JU|MICROCHP|simage
AT17LV25610JU|MICROCHP|limage

AT17LV256-10JU

FPGA Configuration EEPROM Memory IC

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.61
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    3.68(Min)
  • Package Width
    8.97
  • Package Length
    8.97
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    20
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources