Arrow Electronic Components Online
AT17LV04010TQU|MICROCHP|simage
AT17LV04010TQU|MICROCHP|limage

AT17LV040-10TQU

FPGA Configuration EEPROM Memory IC

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    44
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources