Arrow Electronic Components Online
AT17LV01010CU|MICROCHP|simage
AT17LV01010CU|MICROCHP|limage

AT17LV010-10CU

FPGA Configuration EEPROM Memory IC

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.04
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    LAP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources