Arrow Electronic Components Online
AT17LV00210JU|MICROCHP|simage
AT17LV00210JU|MICROCHP|limage

AT17LV002-10JU

Serial FPGA Configuration EEPROM Memory

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.b.1.
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    3.68(Min) mm
  • Package Width
    9.04(Max) mm
  • Package Length
    9.04(Max) mm
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    20
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources