Connector Discrete Wire Housing
AT06-12SC-SS01
Conn Housing PL 12 POS Crimp ST Cable Mount Green
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
PL
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Insulation Resistance (MOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
45.5
Product Height (mm)
32.8
Mounting
Cable Mount

