Connector Discrete Wire Housing
AT04-6P-RED
Conn Housing RCP 6 POS Crimp ST Cable Mount Red Box
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Box
Product Length (mm)
21.1
Product Depth (mm)
24.3
Product Height (mm)
46.2
Mounting
Cable Mount

