Arrow Electronic Components Online
AT042PBM01|SINE|simage
AT042PBM01|SINE|limage
Connector Rectangular

AT04-2P-BM01

Conn Rectangular PIN 2 POS Solder ST Thru-Hole

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    13
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Less Contact
    No
  • IP Rating
    IP67
  • Product Length (mm)
    17.1
  • Product Depth (mm)
    17
  • Product Height (mm)
    23.1
  • Mounting
    Through Hole
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources