Cable Assembly Other
AT-S-26-6/4/S-14/R
Cable Assembly Modular UTP 4.27m 26AWG RJ-11 to RJ-11 6 to 6 POS M-M Bag
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Modular UTP
Number of Contacts
6 to 6
Gender
M-M
Connector Type A
(RJ-11|RJ-14)
Connector Type B
(RJ-11|RJ-14)
Cable Length (m)
4.27
Wire Size (AWG)
26
Color
Silver
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Connector Orientation
Straight to Straight

