Arrow Electronic Components Online
ATS2644B25R|ASSMANN|originalImage
ATS2644B25R|ASSMANN|limage
Cable Assembly Other

AT-S-26-4/4/B-25/R

Cable Assembly Modular UTP 7.62m 26AWG RJ-10 to RJ-10 4 to 4 POS M-M

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Modular UTP
  • Number of Contacts
    4 to 4
  • Gender
    M-M
  • Connector Type A
    Modular Plug
  • Connector Type B
    Modular Plug
  • Cable Length (m)
    7.62
  • Wire Size (AWG)
    26
  • Color
    Black
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources