Cable Flat/Ribbon
AT-K-26-6-S/1000
Flat Cable Polypropylene 6Conductors 26AWG Silver 304.8m Reel
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
26
Number of Conductors
6
Factory Cable Length (m)
304.8
Conductor Material
Bare Copper
Jacket Color
Silver
Product Depth (mm)
6.8
Product Height (mm)
2.4

