Arrow Electronic Components Online
AST1S31PUR|STMICRO|simage
AST1S31PUR|STMICRO|limage
Reduced Price
DC to DC Converter and Switching Regulator Chip

AST1S31PUR

Conv DC-DC 2.8V to 4V Synchronous Step Down Single-Out 0.8V to 4V 3A Automotive AEC-Q100 8-Pin VFDFPN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1200 to 1900
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 4
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    4
  • Typical Quiescent Current (uA)
    630
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    VFDFPN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources