Arrow Electronic Components Online
ASQM11620|PANASONI|simage
ASQM11620|PANASONI|limage
Switch Snap Action

ASQM11620

Switch Snap Action N.C. SPST Pin Plunger 0.05A 16VDC 1.2N Screw Mount Wire Lead Carton

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.50.70.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.05@16VDC
  • Electrical Life (Cycles)
    300000
  • Mounting
    Screw Mount
  • Termination Style
    Wire Lead
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Body Length (mm)
    12.9
  • Body Depth (mm)
    8.5
  • Body Height (mm)
    13.55
  • Operating Force (N)
    1.2

Documentation and Resources

Datasheets
Design resources