Arrow Electronic Components Online
ASPIAIGS40353R3MT|ABRACON|simage
ASPIAIGS40353R3MT|ABRACON|limage
Inductor Surface Mount

ASPIAIG-S4035-3R3M-T

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 2.9A 0.058Ohm DCR 1515 Automotive AEC-Q200 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.9
  • Maximum Saturation Current (A)
    3.8
  • Maximum DC Resistance (Ohm)
    0.058
  • Minimum Self Resonant Frequency (Hz)
    38M
  • Number of Terminals
    2
  • Case Size
    1515
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.2
  • Maximum Product Height (mm)
    3.7

Documentation and Resources

Datasheets
Design resources