Inductor Surface Mount
ASPI-0630LR-1R0M-T15
Inductor Power Molded Wirewound 1uH 20% 100KHz Alloy Sponge Powder 12A 0.009Ohm DCR T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded
Core Material
Alloy Sponge Powder
Inductance (H)
1u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
12(Typ)
Maximum Saturation Current (A)
15(Typ)
Maximum DC Resistance (Ohm)
0.009
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.5
Mounting
Surface Mount
Maximum Product Depth (mm)
6.85
Maximum Product Height (mm)
3

