Arrow Electronic Components Online
ASMD185F2|LTLFUWIC|simage
ASMD185F2|LTLFUWIC|limage
PTC Resettable Fuses

ASMD185F-2

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 1.5W 11.3s 0.032Ohm SMD Solder Pad 9.4 X 6.71 X 3mm T/R Automotive AEC-Q200

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.85
  • Trip Current (A)
    3.7
  • Minimum Initial Resistance (Ohm)
    0.032
  • Maximum Post Trip Resistance (Ohm)
    0.126
  • Typical Power Dissipation (W)
    1.5
  • Maximum Trip Time (s)
    11.3@9.25A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    9.4 X 6.71 X 3
  • Product Length (mm)
    9.4(Max)
  • Product Depth (mm)
    6.71(Max)
  • Product Height (mm)
    3(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources