Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 5psi
Maximum Overload Pressure
10psi
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
1
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
3.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Media
Air|Gas
Maximum ESD Protection Voltage (kV)
3(Min)@HBM
Mounting
Through Hole
Package Height
13.94
Package Width
14.02
Package Length
16.81
PCB changed
8
Pin Count
8

