DC to DC Converter and Switching Regulator Module
ASA00BB18-LS
Module DC-DC 2-OUT -12V/12V 0.25A/0.25A 6W 8-Pin DIP Module
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
36
Output Voltage (V)
-12|12
Output Current (A)
0.25
Output Power (W)
6
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
250
Switching Regulator
Yes
Load Regulation
3%
Line Regulation
0.5%
Efficiency (%)
81
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
20.32
Package Length
31.75
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole

