You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Speakers

AS01508MS-SC11-WP-R

Speaker .7W 8 Ohm 89DB 600Hz

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Resonant Frequency (Hz)
    600
  • Frequency Range (Hz)
    600 to 20000
  • Sound Pressure (dBA)
    89
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.7
  • Maximum Input Power (W)
    1
  • Shape
    Square
  • Magnet Material
    Neodymium Iron Boron
  • Cone Material
    Mylar
  • IP Rating
    IP67
  • Product Weight (g)
    1.5
  • Product Length (mm)
    15
  • Product Depth (mm)
    11
  • Product Height (mm)
    4.3

Documentation and Resources

Datasheets
Design resources