Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
ARE10A03
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
3
Coil Current (mA)
66.7
Coil Resistance (Ohm)
45
Maximum Contact Resistance (mOhm)
100
Insulation Resistance (MOhm)
100
Maximum Pick-Up Voltage
2.25VDC
Minimum Dropout Voltage
0.3VDC
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
0.5DC
Operate Time (ms)
10
Release Time (ms)
5
Electrical Life (Operations)
300000
Mechanical Life (Operations)
1000000
Relay Construction
Non-Latching
Contact Material
Gold Plated
Maximum Switching Power
10W
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
9
Seal
Unsealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
5
Product Length (mm)
20.2
Product Depth (mm)
13.2
Product Height (mm)
9.6

