Arrow Electronic Components Online
ARC1624SARP013|AMPHENOL|simage
ARC1624SARP013|AMPHENOL|limage
Connector Rectangular

ARC16-24SAR-P013

Conn Rectangular F 24 POS Crimp ST Panel Mount

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Number of Contacts
    24
  • Number of Rows
    4
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    56.7
  • Product Height (mm)
    32.6
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources