Image Sensors
AR2020CSSM13SMTA0-DP2
Image Sensor Monochrome CMOS 5120x3840Pixels 78-Pin PBGA Tray
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
1.4x1.4
Image Size (Pixels)
5120x3840
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
48
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
2.9
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.58
Package Width
10.5
Package Length
13
PCB changed
78
Supplier Package
PBGA
Pin Count
78

