Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
1.25x1.25
Packaging
Tray
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
10
Package Length
10
PCB changed
60
Standard Package Name
BGA
Supplier Package
IBGA
Pin Count
60

