Arrow Electronic Components Online
AR1820HSSC00SHEA0DP1|ONSEMI|simage
AR1820HSSC00SHEA0DP1|ONSEMI|limage
Image Sensors

AR1820HSSC00SHEA0-DP1

Image Sensor Color CMOS 60-Pin IBGA Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    1.25x1.25
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    60
  • Standard Package Name
    BGA
  • Supplier Package
    IBGA
  • Pin Count
    60

Documentation and Resources

Datasheets
Design resources