Image Sensors
AR0820ATSC18XMEA0-DPBR
Image Sensor Color CMOS 3848x2168Pixels 95-Pin IBGA Tray Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
Yes
PPAP
Yes
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
2.1x2.1
Image Size (Pixels)
3848x2168
Image Size Range (Pixels)
>= 480,000
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.33
Package Width
8
Package Length
11
PCB changed
95
Standard Package Name
BGA
Supplier Package
IBGA
Pin Count
95

