Arrow Electronic Components Online
AR06HZLTT|ASSMANN|simage
AR06HZLTT|ASSMANN|limage
Connector Socket

AR 06 HZL-TT

Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Socket
  • Gender
    SKT
  • Number of Contacts
    6
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    150VAC
  • Maximum Contact Resistance (mOhm)
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    10.16
  • Product Height (mm)
    3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources